Parametric Equivalent



DCNLM400NB24 | |
|---|---|
DigiKey Part Number | 5346-DCNLM400NB24-ND |
Manufacturer | |
Manufacturer Product Number | DCNLM400NB24 |
Description | CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNLM400NB24 Models |
Category | Contact Rating (Current) 400 A |
Manufacturer Littelfuse/Commercial Vehicle Products | Switching Voltage 60VDC - Max |
Series | Termination Style Stud |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Obsolete | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount | Must Release Voltage 2 VDC |
Coil Voltage 24VDC | Operate Time 50 ms |
Contact Form SPST-NO (1 Form A) | Release Time 25 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCNLM400NB24-01 | Littelfuse/Commercial Vehicle Products | 14 | 5346-DCNLM400NB24-01-ND | 74,89000 € | Parametric Equivalent |


