Diode 600 V 9.5A Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D6015L52TP

DigiKey Part Number
D6015L52TP-ND
Manufacturer
Manufacturer Product Number
D6015L52TP
Description
DIODE STD 600V 9.5A ITO220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 9.5A Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
4 µs
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
ITO-220AB
Current - Average Rectified (Io)
9.5A
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 514
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,69000 €3,69 €
102,44600 €24,46 €
1001,73940 €173,94 €
5001,48372 €741,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,46490 €