Direct

CR0640SA | |
|---|---|
DigiKey Part Number | CR0640SATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0640SA |
Description | THYRISTOR 58V 37A DO-214AA |
Customer Reference | |
Detailed Description | 58V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 150 mA |
Manufacturer Littelfuse Inc. | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 60pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 77V | Package / Case DO-214AA, SMB |
Voltage - Off State 58V | Supplier Device Package DO-214AA |
Voltage - On State 5 V | Base Product Number |
Current - Peak Pulse (10/1000µs) 37 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0640SALRP | Littelfuse Inc. | 3.000 | P0640SALRPCT-ND | 1,35000 € | Direct |


