
SC-2010B | |
|---|---|
DigiKey Part Number | SC-2010B-ND |
Manufacturer | |
Manufacturer Product Number | SC-2010B |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.157" (4.00mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Electrical Life 20,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,32900 € | 23,29 € |
| 50 | 2,03720 € | 101,86 € |
| 100 | 1,92330 € | 192,33 € |
| 250 | 1,78616 € | 446,54 € |
| 500 | 1,69316 € | 846,58 € |
| 1.000 | 1,60952 € | 1.609,52 € |
| 2.500 | 1,51296 € | 3.782,40 € |
| 5.000 | 1,44992 € | 7.249,60 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,36380 € |

