Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

CG90MSTR

DigiKey Part Number
CG90MSTRTR-ND - Tape & Reel (TR)
CG90MSTRCT-ND - Cut Tape (CT)
CG90MSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG90MSTR
Description
GDT 90V 20KA 2 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CG90MSTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
90 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,32000 €3,32 €
52,75800 €13,79 €
102,54500 €25,45 €
502,11100 €105,55 €
1001,94720 €194,72 €
2501,74908 €437,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,45078 €725,39 €
1.0001,33632 €1.336,32 €
1.5001,31565 €1.973,47 €
Manufacturers Standard Package
Unit Price without VAT:3,32000 €
Unit Price with VAT:4,01720 €