


CG75LSTR | |
|---|---|
DigiKey Part Number | CG75LSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CG75LSTR |
Description | GDT 75V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 20000A (20kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | Axial Cylinder, Radial SMT Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24102 € | 1.241,02 € |
| Unit Price without VAT: | 1,24102 € |
|---|---|
| Unit Price with VAT: | 1,50163 € |

