


CG2250 | |
|---|---|
DigiKey Part Number | CG2250-ND |
Manufacturer | |
Manufacturer Product Number | CG2250 |
Description | GDT 250V 20KA 2 POLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 20000A (20kA) 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead |
Voltage - DC Spark Over (Nom) 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,52062 € | 1.824,74 € |
| Unit Price without VAT: | 1,52062 € |
|---|---|
| Unit Price with VAT: | 1,83995 € |

