Gas Discharge Tube 230 V 20000A (20kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 230 V 20000A (20kA) 2 Pole Surface Mount
CG2230MS
Building Automation – Protect/Sense/Control

CG2230MS

DigiKey Part Number
F2736TR-ND - Tape & Reel (TR)
F2736CT-ND - Cut Tape (CT)
F2736DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG2230MS
Description
GDT 230V 20KA 2 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 20000A (20kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
230 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,23000 €3,23 €
52,67800 €13,39 €
102,47100 €24,71 €
502,04980 €102,49 €
1001,89070 €189,07 €
2501,69832 €424,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,40870 €704,35 €
1.0001,29759 €1.297,59 €
1.5001,27368 €1.910,52 €
Manufacturers Standard Package
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,90830 €