Gas Discharge Tube 145 V 20000A (20kA) 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 145 V 20000A (20kA) 2 Pole User Defined
Building Automation – Protect/Sense/Control

CG2145

DigiKey Part Number
CG2145-ND
Manufacturer
Manufacturer Product Number
CG2145
Description
GDT 145V 20KA 2 POLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 145 V 20000A (20kA) 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
145 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2001,26762 €1.521,14 €
Manufacturers Standard Package
Unit Price without VAT:1,26762 €
Unit Price with VAT:1,53382 €