BTA25H-800CW3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: 5,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.525
Unit Price: 1,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.513
Unit Price: 1,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 940
Unit Price: 1,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.958
Unit Price: 1,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.817
Unit Price: 1,31000 €
Datasheet
TRIAC Standard 800 V 25 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA25H-800CW3G

DigiKey Part Number
BTA25H-800CW3G-ND
Manufacturer
Manufacturer Product Number
BTA25H-800CW3G
Description
TRIAC 800V 25A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 800 V 25 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
25 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A @ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q8025LH5TPLittelfuse Inc.1.000Q8025LH5TP-ND5,51000 €Similar
BTA06-800TWRGSTMicroelectronics2.525497-10406-5-ND1,39000 €Similar
T1235T-8TSTMicroelectronics1.513497-13995-5-ND1,50000 €Similar
T1635T-8TSTMicroelectronics940497-13998-5-ND1,47000 €Similar
T635T-8TSTMicroelectronics1.958497-14000-5-ND1,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes