


AK10-200C | |
|---|---|
DigiKey Part Number | AK10-200C-ND |
Manufacturer | |
Manufacturer Product Number | AK10-200C |
Description | TVS DIODE 200VWM AXIAL |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Type Zener | Supplier Device Package |
Bidirectional Channels 1 | Base Product Number |
Voltage - Reverse Standoff (Typ) 200V |

