



AHS160-2 | |
|---|---|
DigiKey Part Number | 18-AHS160-2TR-ND - Tape & Reel (TR) 18-AHS160-2CT-ND - Cut Tape (CT) 18-AHS160-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHS160-2 |
Description | PTC RESET FUSE 16V 1.6A 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.6 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Category | Time to Trip 15 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 150 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 16V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 1.6 A | Package / Case 2-SMD |
Current - Trip (It) 3.2 A | Size / Dimension 0.343" L x 0.250" W (8.70mm x 6.36mm) |
Current - Max 70 A | Thickness (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-SMHT160-2 | Bourns Inc. | 2.729 | MF-SMHT160-2CT-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,68800 € | 3,44 € |
| 10 | 0,63500 € | 6,35 € |
| 50 | 0,52720 € | 26,36 € |
| 100 | 0,48630 € | 48,63 € |
| 250 | 0,43712 € | 109,28 € |
| 500 | 0,40314 € | 201,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30371 € | 455,56 € |
| 3.000 | 0,27978 € | 839,34 € |
| 4.500 | 0,27122 € | 1.220,49 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

