1 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80711000000

DigiKey Part Number
F4208CT-ND - Cut Tape (CT)
F4208TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80711000000
Description
FUSE BOARD MNT 1A 300VAC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
19.8
Part Status
Active
Approval Agency
cULus, KC, PSE/JET
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm)
Current Rating (Amps)
DC Cold Resistance
0.1166 Ohms
Voltage Rating - AC
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,79000 €3,79 €
53,14400 €15,72 €
102,90200 €29,02 €
502,40700 €120,35 €
1002,22000 €222,00 €
2501,99388 €498,47 €
5001,83726 €918,63 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0002,10240 €2.102,40 €
Manufacturers Standard Package
Unit Price without VAT:3,79000 €
Unit Price with VAT:4,58590 €