
80413150440 | |
|---|---|
DigiKey Part Number | WK6331-ND |
Manufacturer | |
Manufacturer Product Number | 80413150440 |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 80413150440 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 189.0 |
Part Status Active | Approval Agency CQC, KC, PSE, UL, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.0218 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,31260 € | 2.312,60 € |
| Unit Price without VAT: | 2,31260 € |
|---|---|
| Unit Price with VAT: | 2,79825 € |

