5KP40C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.579
Unit Price: 3,51000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,37210 €
Datasheet
67.73V Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP40C

DigiKey Part Number
5KP40C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP40C
Description
TVS DIODE 40VWM 67.73VC P600
Customer Reference
Detailed Description
67.73V Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP40C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
67.73V
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
40V
Supplier Device Package
Voltage - Breakdown (Min)
42.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP40CALittelfuse Inc.1.5795KP40CALFCT-ND3,51000 €Direct
SLD40-018-BLittelfuse Inc.0SLD40-018-B-ND1,37210 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable