
5KP350A-B | |
|---|---|
DigiKey Part Number | 18-5KP350A-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP350A-B |
Description | TVS DIODE 350VWM 585VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 585V Clamp 8.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 350V | Supplier Device Package |
Voltage - Breakdown (Min) 391V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 585V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,61760 € | 461,76 € |
| Unit Price without VAT: | 4,61760 € |
|---|---|
| Unit Price with VAT: | 5,58730 € |

