13.6V Clamp 375A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP8.0A

DigiKey Part Number
5KP8.0ATR-ND - Tape & Reel (TR)
5KP8.0ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP8.0A
Description
TVS DIODE 8VWM 13.6VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.6V Clamp 375A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP8.0A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
375A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
8V
Supplier Device Package
Voltage - Breakdown (Min)
8.89V
Base Product Number
Voltage - Clamping (Max) @ Ipp
13.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA8.0ALittelfuse Inc.4.334F5668CT-ND0,67000 €Similar
In-Stock: 523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 €2,52 €
101,63600 €16,36 €
1001,13670 €113,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,08569 €868,55 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:3,04920 €