Similar
Similar

5KP10CA-HR | |
|---|---|
DigiKey Part Number | 5KP10CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP10CA-HR |
Description | TVS DIODE 10VWM 17VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 300A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 300A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP10CA-AT/B | YAGEO | 0 | 13-5KP10CA-AT/BTB-ND | 1,01391 € | Similar |
| 5KP10CA-AT/TR13 | YAGEO | 0 | 13-5KP10CA-AT/TR13TR-ND | 1,01391 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,43003 € | 11.544,02 € |
| Unit Price without VAT: | 14,43003 € |
|---|---|
| Unit Price with VAT: | 17,46034 € |


