Image for 50088 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50088

DigiKey Part Number
F8787-ND
Manufacturer
Manufacturer Product Number
50088
Description
SWITCH P-P 2CIR HENCOL 11
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
30A (DC)
Voltage Rating - DC
12 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.