3KP75CA-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,49210 €
Datasheet
121V Clamp 24.8A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP75CA-B

DigiKey Part Number
3KP75CA-B-ND
Manufacturer
Manufacturer Product Number
3KP75CA-B
Description
TVS DIODE 75VWM 121VC P600
Customer Reference
Detailed Description
121V Clamp 24.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
3KP75CA-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24.8A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
75V
Supplier Device Package
Voltage - Breakdown (Min)
83.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
121V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP75CA-BLittelfuse Inc.05KP75CA-B-ND1,49210 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types