3.15 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39613150000

DigiKey Part Number
WK6279CT-ND - Cut Tape (CT)
WK6279TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39613150000
Description
FUSE BRD MNT 3.15A 125VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
39613150000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
26.29
Part Status
Active
Approval Agency
cUL, PSE/JET, UL
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0216 Ohms
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,61000 €1,61 €
51,33400 €6,67 €
101,23100 €12,31 €
501,02100 €51,05 €
1000,94190 €94,19 €
2500,84648 €211,62 €
5000,78042 €390,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.4000,59240 €829,36 €
2.8000,56104 €1.570,91 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,94810 €