Direct

30KPA96CA-B | |
|---|---|
DigiKey Part Number | 30KPA96CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 30KPA96CA-B |
Description | TVS DIODE 96VWM 156VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156V Clamp 194.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA96CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 194.2A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 96V | Supplier Device Package |
Voltage - Breakdown (Min) 107.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 156V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA96CAE3/TR13 | Microchip Technology | 0 | 30KPA96CAE3/TR13-ND | 20,62094 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,20670 € | 1.420,67 € |
| Unit Price without VAT: | 14,20670 € |
|---|---|
| Unit Price with VAT: | 17,19011 € |


