Direct

30KPA75CA-B | |
|---|---|
DigiKey Part Number | 30KPA75CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 30KPA75CA-B |
Description | TVS DIODE 75VWM 119.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 119.4V Clamp 253.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA75CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 253.8A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 83.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 119.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA75CAE3/TR13 | Microchip Technology | 0 | 30KPA75CAE3/TR13-ND | 20,45726 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,09390 € | 1.409,39 € |
| Unit Price without VAT: | 14,09390 € |
|---|---|
| Unit Price with VAT: | 17,05362 € |


