
30KPA66A | |
|---|---|
DigiKey Part Number | 30KPA66ATR-ND - Tape & Reel (TR) 30KPA66ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA66A |
Description | TVS DIODE 66VWM 107VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 107V Clamp 283.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA66A Models |
Category | Current - Peak Pulse (10/1000µs) 283.2A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 66V | Supplier Device Package |
Voltage - Breakdown (Min) 73.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 107V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,28000 € | 16,28 € |
| 10 | 11,70500 € | 117,05 € |
| 100 | 10,39980 € | 1.039,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,81255 € | 10.250,04 € |
| Unit Price without VAT: | 16,28000 € |
|---|---|
| Unit Price with VAT: | 19,69880 € |

