



2920L110/60MR | |
|---|---|
DigiKey Part Number | F8134TR-ND - Tape & Reel (TR) F8134CT-ND - Cut Tape (CT) F8134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L110/60MR |
Description | PTC RESET FUSE 60V 1.1A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L110/60MR Models |
Category | Time to Trip 500 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 120 mOhms |
Series | Resistance - Post Trip (R1) (Max) 410 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.289" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.079" (2.00mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2920L110/60MR-A | Littelfuse Inc. | 1.909 | 18-2920L110/60MR-ACT-ND | 1,06000 € | Parametric Equivalent |
| 0ZCF0110AF2A | Bel Fuse Inc. | 25.677 | 5923-0ZCF0110AF2ACT-ND | 0,59000 € | Similar |
| PPTC2920E3110V60 | Vishay Beyschlag/Draloric/BC Components | 1.975 | 56-PPTC2920E3110V60CT-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72000 € | 3,60 € |
| 10 | 0,66500 € | 6,65 € |
| 50 | 0,55120 € | 27,56 € |
| 100 | 0,50860 € | 50,86 € |
| 250 | 0,45716 € | 114,29 € |
| 500 | 0,42162 € | 210,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33316 € | 333,16 € |
| 2.000 | 0,30699 € | 613,98 € |
| 3.000 | 0,29258 € | 877,74 € |
| 5.000 | 0,28493 € | 1.424,65 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |











