Similar
Similar
Parametric Equivalent
Parametric Equivalent

2410SFV15.0FM/065-2 | |
|---|---|
DigiKey Part Number | 2410SFV15.0FM/065-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2410SFV15.0FM/065-2 |
Description | FUSE BRD MNT 15A 65VAC/VDC 2410 |
Customer Reference | |
Detailed Description | 15 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2410SFV15.0FM/065-2 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 102.5 |
Mounting Type Surface Mount | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Voltage Rating - AC 65 V | DC Cold Resistance 0.0038 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0679L9150-05 | Bel Fuse Inc. | 11.646 | 5923-0679L9150-05CT-ND | 0,54000 € | Similar |
| SF-2410F1500T-2 | Bourns Inc. | 499 | SF-2410F1500T-2CT-ND | 0,66000 € | Similar |
| AF2-15.0V065TM | AEM Components | 1.711 | 5673-AF2-15.0V065TMCT-ND | 1,11000 € | Parametric Equivalent |
| SF-2410F1500W-2 | Bourns Inc. | 2.562 | SF-2410F1500W-2CT-ND | 1,05000 € | Parametric Equivalent |





