
24076-BX | |
|---|---|
DigiKey Part Number | 18-24076-BX-ND |
Manufacturer | |
Manufacturer Product Number | 24076-BX |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 2.7 A |
Mfr | Coil Type Non Latching |
Packaging Bulk | Termination Style Stud |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type | Contact Material Silver (Ag) |
Coil Voltage | Relay Type |
Contact Form SPST-NO (1 Form A) | Coil Resistance 4.4 Ohms |
Contact Rating (Current) 750 A | Base Product Number |
Switching Voltage 14VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,97000 € | 49,97 € |
| 10 | 44,50600 € | 445,06 € |
| 30 | 42,10700 € | 1.263,21 € |
| 50 | 41,03480 € | 2.051,74 € |
| 100 | 39,62330 € | 3.962,33 € |
| Unit Price without VAT: | 49,97000 € |
|---|---|
| Unit Price with VAT: | 60,46370 € |

