2 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205002.HXP

DigiKey Part Number
F7973-ND
Manufacturer
Manufacturer Product Number
2205002.HXP
Description
FUSE GLASS 2A 250VAC 2AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
30.0
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
Current Rating (Amps)
DC Cold Resistance
0.0698 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,56000 €1,56 €
51,28600 €6,43 €
101,18700 €11,87 €
500,98520 €49,26 €
1000,90900 €90,90 €
3000,79953 €239,86 €
5000,75302 €376,51 €
1.0000,69391 €693,91 €
5.0000,63912 €3.195,60 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,88760 €