
20KPA112CA | |
|---|---|
DigiKey Part Number | 20KPA112CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20KPA112CA |
Description | TVS DIODE 112VWM 182VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 182V Clamp 111A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA112CA Models |
Category | Current - Peak Pulse (10/1000µs) 111A |
Mfr | Power - Peak Pulse 20000W (20kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 112V | Supplier Device Package |
Voltage - Breakdown (Min) 125.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 182V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,80519 € | 8.644,15 € |
| Unit Price without VAT: | 10,80519 € |
|---|---|
| Unit Price with VAT: | 13,07428 € |

