20KPA26A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.899
Unit Price: 3,58000 €
Datasheet
44.7V Clamp 451.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA26A-B

DigiKey Part Number
20KPA26A-B-ND
Manufacturer
Manufacturer Product Number
20KPA26A-B
Description
TVS DIODE 26VWM 44.7VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44.7V Clamp 451.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA26A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
451.9A
Mfr
Power - Peak Pulse
20000W (20kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
29.04V
Base Product Number
Voltage - Clamping (Max) @ Ipp
44.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP26A-E3/54Vishay General Semiconductor - Diodes Division1.8995KP26A-E3/54GICT-ND3,58000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,82390 €982,39 €
Manufacturers Standard Package
Unit Price without VAT:9,82390 €
Unit Price with VAT:11,88692 €