Direct
Direct
Direct
Similar
Similar

1SMA36AT3G | |
|---|---|
DigiKey Part Number | 1SMA36AT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA36AT3G |
Description | TVS DIODE 36VWM 58.1VC SMA |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 345pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ36A | Littelfuse Inc. | 64.206 | SMAJ36ALFCT-ND | 0,41000 € | Direct |
| SMAJ36A-E3/61 | Vishay General Semiconductor - Diodes Division | 17.553 | SMAJ36A-E3/61GICT-ND | 0,44000 € | Direct |
| SMAJ36A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ36A-M3/5A-ND | 0,07670 € | Direct |
| SMAJ36A-M3/61 | Vishay General Semiconductor - Diodes Division | 8.684 | 112-SMAJ36A-M3/61CT-ND | 0,53000 € | Direct |
| SMAJ36AE3/TR13 | Microchip Technology | 0 | SMAJ36AE3/TR13-ND | 0,15706 € | Similar |




