Direct
Direct
Direct
Similar
Similar
Similar

1SMA30AT3G | |
|---|---|
DigiKey Part Number | 1SMA30AT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA30AT3G |
Description | TVS DIODE 30VWM 48.4VC SMA |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 405pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ30A | Littelfuse Inc. | 184.563 | SMAJ30ALFCT-ND | 0,40000 € | Similar |
| SMAJ30A-E3/5A | Vishay General Semiconductor - Diodes Division | 1.476 | SMAJ30A-E3/5AGICT-ND | 0,44000 € | Direct |
| SMAJ30A-E3/61 | Vishay General Semiconductor - Diodes Division | 652.130 | SMAJ30A-E3/61GICT-ND | 0,41000 € | Direct |
| SMAJ30A-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ30A-M3/61-ND | 0,07869 € | Direct |
| SMAJ30A | Bourns Inc. | 39.403 | SMAJ30ABCT-ND | 0,44000 € | Similar |





