Direct
Direct
Similar
Similar
Similar
Similar

1SMA20AT3G | |
|---|---|
DigiKey Part Number | 1SMA20AT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA20AT3G |
Description | TVS DIODE 20VWM 32.4VC SMA |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 585pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ20A | Littelfuse Inc. | 1 | SMAJ20ALFCT-ND | 0,41000 € | Direct |
| SMAJ20A-E3/5A | Vishay General Semiconductor - Diodes Division | 1.508 | SMAJ20A-E3/5AGICT-ND | 0,44000 € | Direct |
| SMAJ20A-E3/61 | Vishay General Semiconductor - Diodes Division | 1.791 | SMAJ20A-E3/61GICT-ND | 0,44000 € | Direct |
| SMA6J20A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA6J20A-E3/5A-ND | 0,08553 € | Similar |
| SMA6J20A-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA6J20A-E3/61-ND | 0,09438 € | Similar |




