



1812L190SLPR | |
|---|---|
DigiKey Part Number | F3369TR-ND - Tape & Reel (TR) F3369CT-ND - Cut Tape (CT) F3369DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L190SLPR |
Description | PTC RESET FUSE 6V 1.9A 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.9 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 4.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3 mOhms |
Series | Resistance - Post Trip (R1) (Max) 25 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.9 A | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 4.9 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 5 | 2,78600 € | 13,93 € |
| 10 | 2,57200 € | 25,72 € |
| 50 | 2,13300 € | 106,65 € |
| 100 | 1,96760 € | 196,76 € |
| 250 | 1,76744 € | 441,86 € |
| 500 | 1,62890 € | 814,45 € |
| 1.000 | 1,54378 € | 1.543,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,26125 € | 2.522,50 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 4,06560 € |


