Direct
Direct
Direct




1812L050ZRT | |
|---|---|
DigiKey Part Number | 1812L050ZRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812L050ZRT |
Description | PTC RESET FUSE 15V 500MA 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 150 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 15V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 1 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L050PR | Littelfuse Inc. | 19.139 | F2150CT-ND | 0,54000 € | Direct |
| MINISMDC050F-2 | Littelfuse Inc. | 177.834 | MINISMDC050F-2CT-ND | 0,44000 € | Direct |
| PTS181216V050 | Eaton - Electronics Division | 7.013 | 283-PTS181216V050CT-ND | 0,22000 € | Direct |




