



1206L150SLYR | |
|---|---|
DigiKey Part Number | F3367TR-ND - Tape & Reel (TR) F3367CT-ND - Cut Tape (CT) F3367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L150SLYR |
Description | PTC RESET FUSE 6V 1.5A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L150SLYR Models |
Category | Time to Trip 300 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 65 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 3.9 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 5 | 1,59200 € | 7,96 € |
| 10 | 1,46900 € | 14,69 € |
| 50 | 1,21820 € | 60,91 € |
| 100 | 1,12390 € | 112,39 € |
| 250 | 1,00988 € | 252,47 € |
| 500 | 0,93102 € | 465,51 € |
| 1.000 | 0,85791 € | 857,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,68130 € | 2.725,20 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,32320 € |



