1.5SMC18AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.674
Unit Price: 0,88000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 493
Unit Price: 0,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.057
Unit Price: 1,27000 €
Datasheet
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC18AT3G

DigiKey Part Number
1.5SMC18AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC18AT3G
Description
TVS DIODE 15.3VWM 25.2VC SMC
Customer Reference
Detailed Description
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
59.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
15.3V
Supplier Device Package
Voltage - Breakdown (Min)
17.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
25.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC18ALittelfuse Inc.4.6741.5SMC18ACT-ND0,88000 €Direct
SMCJ14ALittelfuse Inc.493SMCJ14ALFCT-ND0,80000 €Similar
SM15T18ASTMicroelectronics3.057497-7864-1-ND1,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes