
1.5SMC91CA | |
|---|---|
DigiKey Part Number | 18-1.5SMC91CATR-ND - Tape & Reel (TR) 18-1.5SMC91CACT-ND - Cut Tape (CT) 18-1.5SMC91CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC91CA |
Description | TVS DIODE 77.8VWM 125V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC91CA Models |
Category | Current - Peak Pulse (10/1000µs) 12.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 77.8V | Supplier Device Package |
Voltage - Breakdown (Min) 86.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 125V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61400 € | 6,14 € |
| 100 | 0,40200 € | 40,20 € |
| 500 | 0,31070 € | 155,35 € |
| 1.000 | 0,28128 € | 281,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20326 € | 609,78 € |
| 6.000 | 0,18758 € | 1.125,48 € |
| 9.000 | 0,18740 € | 1.686,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |


