
SMCJ78CA-E | |
|---|---|
DigiKey Part Number | 18-SMCJ78CA-ETR-ND - Tape & Reel (TR) 18-SMCJ78CA-ECT-ND - Cut Tape (CT) 18-SMCJ78CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ78CA-E |
Description | TVS 1.5KW 78V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 126V |
Mfr | Current - Peak Pulse (10/1000µs) 11.9A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38720 € | 38,72 € |
| 500 | 0,29882 € | 149,41 € |
| 1.000 | 0,27034 € | 270,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19513 € | 585,39 € |
| 6.000 | 0,17995 € | 1.079,70 € |
| 9.000 | 0,17848 € | 1.606,32 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

