
1.5SMC36CA-E | |
|---|---|
DigiKey Part Number | 18-1.5SMC36CA-ETR-ND - Tape & Reel (TR) 18-1.5SMC36CA-ECT-ND - Cut Tape (CT) 18-1.5SMC36CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC36CA-E |
Description | TVS 1.5KW 36V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 49.9V |
Mfr | Current - Peak Pulse (10/1000µs) 30.5A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61400 € | 6,14 € |
| 100 | 0,40200 € | 40,20 € |
| 500 | 0,31070 € | 155,35 € |
| 1.000 | 0,28128 € | 281,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20326 € | 609,78 € |
| 6.000 | 0,18758 € | 1.125,48 € |
| 9.000 | 0,18740 € | 1.686,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

