1.5SMC27AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7.450
Unit Price: 0,95000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.456
Unit Price: 0,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.714
Unit Price: 1,30000 €
Datasheet
37.5V Clamp 40A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC27AT3G

DigiKey Part Number
1.5SMC27AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC27AT3G
Description
TVS DIODE 23.1VWM 37.5VC SMC
Customer Reference
Detailed Description
37.5V Clamp 40A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
40A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
23.1V
Supplier Device Package
Voltage - Breakdown (Min)
25.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
37.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC27ALittelfuse Inc.7.45018-1.5SMC27ACT-ND0,95000 €Direct
SMCJ22ALittelfuse Inc.3.456SMCJ22ALFCT-ND0,80000 €Similar
SM15T27ASTMicroelectronics4.714497-7869-1-ND1,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes