
1.5SMC180CA-E | |
|---|---|
DigiKey Part Number | 18-1.5SMC180CA-ETR-ND - Tape & Reel (TR) 18-1.5SMC180CA-ECT-ND - Cut Tape (CT) 18-1.5SMC180CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC180CA-E |
Description | TVS 1.5KW 180V 5%BI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 246V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,68700 € | 6,87 € |
| 100 | 0,45200 € | 45,20 € |
| 500 | 0,35090 € | 175,45 € |
| 1.000 | 0,31836 € | 318,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23085 € | 692,55 € |
| 6.000 | 0,21811 € | 1.308,66 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

