


1.5KE68 | |
|---|---|
DigiKey Part Number | 1.5KE68-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE68 |
Description | TVS DIODE 58.1VWM 96.6VC DO201 |
Customer Reference | |
Detailed Description | 96.6V Clamp 16.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE68 Models |
Category | Current - Peak Pulse (10/1000µs) 16.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 61.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE68A | Littelfuse Inc. | 4.197 | 1.5KE68ALFCT-ND | 0,90000 € | Direct |
| 1.5KE68A | STMicroelectronics | 1.128 | 497-14152-1-ND | 1,49000 € | Direct |
| 1.5KE68A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE68A-E3/73-ND | 0,48849 € | Similar |
| 1.5KE68A-G | Comchip Technology | 0 | 641-1.5KE68A-GTB-ND | 0,31786 € | Similar |
| 1.5KE68A-HF | Comchip Technology | 0 | 641-1.5KE68A-HFTB-ND | 0,32586 € | Similar |





