Similar
Similar



1.5KE51 | |
|---|---|
DigiKey Part Number | 1.5KE51-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE51 |
Description | TVS DIODE 43.6VWM 73.61VC DO201 |
Customer Reference | |
Detailed Description | 73.61V Clamp 21.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE51 Models |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 43.6V | Supplier Device Package |
Voltage - Breakdown (Min) 45.95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 73.61V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE51A | Littelfuse Inc. | 1.172 | 1.5KE51ALFCT-ND | 0,90000 € | Direct |
| 1.5KE51A-G | Comchip Technology | 0 | 1.5KE51A-G-ND | 0,32586 € | Similar |
| 1.5KE51A-HF | Comchip Technology | 0 | 641-1.5KE51A-HFTB-ND | 0,32586 € | Similar |



