Similar



1.5KE150 | |
|---|---|
DigiKey Part Number | 1.5KE150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE150 |
Description | TVS DIODE 128VWM 217.35VC DO201 |
Customer Reference | |
Detailed Description | 217.35V Clamp 7.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE150 Models |
Category | Current - Peak Pulse (10/1000µs) 7.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 135.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 217.35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE150A | Littelfuse Inc. | 0 | 1.5KE150ALFCT-ND | 0,90000 € | Direct |
| 1.5KE150A | STMicroelectronics | 578 | 497-12022-1-ND | 0,26221 € | Direct |
| 1V5KE150A | Taiwan Semiconductor Corporation | 0 | 1V5KE150ATR-ND | 0,18518 € | Similar |
| P6KE150A-G | Comchip Technology | 0 | P6KE150A-G-ND | 0,14109 € | Similar |





