100A 170 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0TLS100.TXLB

DigiKey Part Number
5666-0TLS100.TXLB-ND
Manufacturer
Manufacturer Product Number
0TLS100.TXLB
Description
FUSE CRTRDGE 100A 170VDC CYLINDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100A 170 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
100A
Voltage Rating - DC
170 VDC
Response Time
Fast Blow
Applications
Telecom
Features
-
Class
-
Approval Agency
CE, cURus, TUV
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.563" Dia x 1.580" L (14.30mm x 40.13mm)
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,04000 €43,04 €
535,70600 €178,53 €
1032,93600 €329,36 €
5027,27180 €1.363,59 €
10025,12350 €2.512,35 €
25022,51984 €5.629,96 €
Unit Price without VAT:43,04000 €
Unit Price with VAT:52,07840 €