
0SFE006.V | |
|---|---|
DigiKey Part Number | F5104-ND |
Manufacturer | |
Manufacturer Product Number | 0SFE006.V |
Description | FUSE GLASS 6A 32VAC 32VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Voltage Rating - DC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 0.748" L (6.35mm x 19.00mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71400 € | 3,57 € |
| 10 | 0,65900 € | 6,59 € |
| 50 | 0,54640 € | 27,32 € |
| 100 | 0,50410 € | 50,41 € |
| 250 | 0,45308 € | 113,27 € |
| 500 | 0,41780 € | 208,90 € |
| 1.000 | 0,38512 € | 385,12 € |
| 5.000 | 0,33422 € | 1.671,10 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |


