
0BLS003.T | |
|---|---|
DigiKey Part Number | F1782-ND |
Manufacturer | |
Manufacturer Product Number | 0BLS003.T |
Description | FUSE CARTRIDGE 3A 600VAC 5AG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38mm (Midget) |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.375" L (10.31mm x 34.93mm) |
Current Rating (Amps) 3A | DC Cold Resistance 0.10625 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 € | 11,55 € |
| 5 | 9,58000 € | 47,90 € |
| 10 | 8,84000 € | 88,40 € |
| 50 | 7,32800 € | 366,40 € |
| 100 | 6,75590 € | 675,59 € |
| 250 | 6,06344 € | 1.515,86 € |
| 500 | 5,58350 € | 2.791,75 € |
| 1.000 | 5,13804 € | 5.138,04 € |
| Unit Price without VAT: | 11,55000 € |
|---|---|
| Unit Price with VAT: | 13,97550 € |

