
097706.3MXEP | |
|---|---|
DigiKey Part Number | F1682-ND |
Manufacturer | |
Manufacturer Product Number | 097706.3MXEP |
Description | FUSE CERM 6.3A 500VAC 450VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 500 V 450 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 097706.3MXEP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 200A DC |
Part Status Active | Melting I²t 188.0 |
Mounting Type Through Hole | Approval Agency CE, PSE, SEMKO |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0091 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ADKP6300-RE | Bel Fuse Inc. | 974 | 5923-0ADKP6300-RE-ND | 2,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 € | 10,27 € |
| 5 | 8,51400 € | 42,57 € |
| 10 | 7,85600 € | 78,56 € |
| 50 | 6,51320 € | 325,66 € |
| 100 | 6,00460 € | 600,46 € |
| 250 | 5,38896 € | 1.347,24 € |
| 500 | 5,10036 € | 2.550,18 € |
| Unit Price without VAT: | 10,27000 € |
|---|---|
| Unit Price with VAT: | 12,42670 € |

