
0977008.MXP | |
|---|---|
DigiKey Part Number | F1672-ND |
Manufacturer | |
Manufacturer Product Number | 0977008.MXP |
Description | FUSE CERM 8A 500VAC 450VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 500 V 450 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 200A DC |
Part Status Active | Melting I²t 233.0 |
Mounting Type Requires Holder | Approval Agency CE, PSE, SEMKO |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,25000 € | 9,25 € |
| 5 | 7,67400 € | 38,37 € |
| 10 | 7,08100 € | 70,81 € |
| 50 | 5,87060 € | 293,53 € |
| 100 | 5,41260 € | 541,26 € |
| 250 | 4,85808 € | 1.214,52 € |
| 500 | 4,54972 € | 2.274,86 € |
| Unit Price without VAT: | 9,25000 € |
|---|---|
| Unit Price with VAT: | 11,19250 € |













